SANYU SWITCH Surface Reed Relay, 24V dc Coil, 1000V dc Max, 4 kΩ
- RS Stock No.:
- 286-732
- Mfr. Part No.:
- URM-16224GTNB
- Brand:
- SANYU SWITCH
Subtotal (1 unit)*
$25.27
(exc. GST)
$27.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.27 |
*price indicative
- RS Stock No.:
- 286-732
- Mfr. Part No.:
- URM-16224GTNB
- Brand:
- SANYU SWITCH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Product Type | Reed Relay | |
| Mount Type | Surface | |
| Coil Resistance | 4kΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | FS-E1A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Product Type Reed Relay | ||
Mount Type Surface | ||
Coil Resistance 4kΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series FS-E1A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0286727
- Mfr. Part No. URM-12924GTNB
Each
$23.36
- RS Stock No. 0286726
- Mfr. Part No. URM-12912GTNB
Each
$23.36
- RS Stock No. 0286729
- Mfr. Part No. URM-16205GTNB
Each
$25.27
- RS Stock No. 0286725
- Mfr. Part No. URM-12905GTNB
Each
$23.36
Related links
- SANYU SWITCH Surface Reed Relay 1000 V dc Max, 1 kΩ
- SANYU SWITCH Surface Reed Relay 1000 V dc Max, 250 Ω
- SANYU SWITCH Surface Reed Relay 350 V dc Max, 4 kΩ
- SANYU SWITCH Surface Reed Relay 350 V dc Max, 250 Ω
- SANYU SWITCH Surface Reed Relay 350 V dc Max, 1 kΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 1 A Max, 1800 mΩ
- SANYU SWITCH Surface Mount Reed Relay 1 Form A (NO) 0.5 A Max, 1000 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3 A Max, 1200 Ω











