- RS Stock No.:
- 163-0944
- Mfr. Part No.:
- MBRS1540T3G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.217
(exc. GST)
$0.239
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.217 | $542.50 |
5000 - 7500 | $0.212 | $530.00 |
10000 + | $0.209 | $522.50 |
*price indicative |
- RS Stock No.:
- 163-0944
- Mfr. Part No.:
- MBRS1540T3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 1.5A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 460mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 40A |