- RS Stock No.:
- 165-5365
- Mfr. Part No.:
- DD260N12KHPSA1
- Brand:
- Infineon
On back order for despatch 20/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 3)
$471.293
(exc. GST)
$518.422
(inc. GST)
Units | Per unit | Per Tray* |
3 - 12 | $471.293 | $1,413.879 |
15 + | $424.167 | $1,272.501 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 165-5365
- Mfr. Part No.:
- DD260N12KHPSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Maximum Continuous Forward Current | 260A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Series |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.32V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 9.5kA |