PREVOST 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 218-0999
- Mfr. Part No.:
- PUS 86ES
- Brand:
- PREVOST
On back order for despatch 11/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$188.87
(exc. GST)
$207.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $188.87 |
- RS Stock No.:
- 218-0999
- Mfr. Part No.:
- PUS 86ES
- Brand:
- PREVOST
Related links
- PREVOST 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
- PREVOST 6m, Polyurethane Recoil Hose, with R 3/8 connector
- PREVOST 8m, Polyurethane Recoil Hose
- PREVOST 4m, Polyurethane Recoil Hose
- CEJN 6m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose, with R 1/4 connector
- Festo 6m, Polyurethane Recoil Hose