PREVOST 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 218-0985
- Mfr. Part No.:
- PUS 66ES
- Brand:
- PREVOST
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.27
(exc. GST)
$157.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $143.27 |
- RS Stock No.:
- 218-0985
- Mfr. Part No.:
- PUS 66ES
- Brand:
- PREVOST
Related links
- PREVOST 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
- PREVOST 6m, Polyurethane Recoil Hose, with R 3/8 connector
- PREVOST 4m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose
- CEJN 6m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- PREVOST 8m, Polyurethane Recoil Hose, with R 3/8 connector