CEJN 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1689
- Mfr. Part No.:
- C199589915
- Brand:
- CEJN
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$215.15
(exc. GST)
$236.67
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $215.15 |
5 + | $209.12 |
- RS Stock No.:
- 189-1689
- Mfr. Part No.:
- C199589915
- Brand:
- CEJN
Related links
- CEJN 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
- CEJN 4m, Polyurethane Recoil Hose
- CEJN 8m, Polyurethane Recoil Hose
- RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- PREVOST 6m, Polyurethane Recoil Hose, with R 3/8 connector