CEJN 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1672
- Mfr. Part No.:
- C19958B6260
- Brand:
- CEJN
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$120.96
(exc. GST)
$133.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $120.96 |
5 - 9 | $116.12 |
10 + | $113.73 |
- RS Stock No.:
- 189-1672
- Mfr. Part No.:
- C19958B6260
- Brand:
- CEJN
Related links
- CEJN 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
- RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- CEJN 2m, Polyurethane Recoil Hose
- CEJN 8m, Polyurethane Recoil Hose
- CEJN 4m, Polyurethane Recoil Hose