Festo 1m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6104
- Mfr. Part No.:
- PUN-6X1-S-1-SW
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.65
(exc. GST)
$34.81
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $31.65 |
5 - 9 | $30.78 |
10 + | $29.52 |
- RS Stock No.:
- 181-6104
- Mfr. Part No.:
- PUN-6X1-S-1-SW
- Brand:
- Festo
Related links
- Festo 1m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- SMC 1m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN-H Series, 197391