Festo 1m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6095
- Mfr. Part No.:
- PUN-10X1,5-S-1-BL
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$150.96
(exc. GST)
$166.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $150.96 |
5 - 9 | $146.73 |
10 + | $140.69 |
- RS Stock No.:
- 181-6095
- Mfr. Part No.:
- PUN-10X1,5-S-1-BL
- Brand:
- Festo
Related links
- Festo 1m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- SMC 1m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN Series, 159668
- Festo Compressed Air Pipe Blue Polyurethane 8mm x 50m PUN-H Series, 197385