Festo 1m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6091
- Mfr. Part No.:
- PUN-8X1,25-S-1-BL
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.64
(exc. GST)
$75.50
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $68.64 |
5 - 9 | $66.74 |
10 + | $63.98 |
- RS Stock No.:
- 181-6091
- Mfr. Part No.:
- PUN-8X1,25-S-1-BL
- Brand:
- Festo
Related links
- Festo 1m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- SMC 1m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Blue Polyurethane 8mm x 50m PUN Series, 159666
- Festo Compressed Air Pipe Blue Polyurethane 8mm x 50m PUN-H Series, 197385