- RS Stock No.:
- 266-1152
- Mfr. Part No.:
- 0 610 90
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$179.06
(exc. GST)
$196.97
(inc. GST)
Units | Per unit |
1 + | $179.06 |
- RS Stock No.:
- 266-1152
- Mfr. Part No.:
- 0 610 90
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Ni-Cd battery for maintenance evacuation blocks and BAEH IP43 ECO 1 is replacement battery for emergency lighting units. This battery makes it possible to increase the life of the evacuation BAES and BAEH no longer satisfying their regulatory autonomy.
Suitable for fast charging
KR14 IEC designation
KR14 IEC designation
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 2.4V |
Number of Cells | 2 |
Capacity | 1.5Ah |
Related links
- Rechargeable Battery Packs
- RS PRO 6V NiMH Rechargeable Battery Pack, 1.3Ah - Pack of 1
- RS PRO 7.2V NiMH Rechargeable Battery Pack, 1.3Ah - Pack of 1
- RS PRO 4.8V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- 3M 3.7V Lithium-Ion Rechargeable Battery Pack, 1.8Ah
- 12V Rechargeable Battery Packs
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- Legrand 6V NiCd Rechargeable Battery, 600mAh