Legrand 6V NiCd Rechargeable Battery, 600mAh
- RS Stock No.:
- 266-0385
- Mfr. Part No.:
- 0 407 54
- Brand:
- Legrand
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.58
(exc. GST)
$190.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.58 |
- RS Stock No.:
- 266-0385
- Mfr. Part No.:
- 0 407 54
- Brand:
- Legrand
Related links
- RS PRO 6V NiCd Rechargeable Battery Pack, 1.8Ah - Pack of 1
- RS PRO 6V NiCd Rechargeable D Battery Pack, 8Ah - Pack of 1
- Yuasa 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 6V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1
- Saft 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- Varta V600HR 3.6V NiMH Button Rechargeable Battery, 600mAh
- Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery, 600mAh,...
- Legrand 2.4V NiCd Rechargeable Battery, 1.5Ah