Legrand 800mAh NiCd 9V Rechargeable Battery
- RS Stock No.:
- 266-1151
- Mfr. Part No.:
- 0 610 87
- Brand:
- Legrand
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$194.56
(exc. GST)
$214.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $194.56 |
- RS Stock No.:
- 266-1151
- Mfr. Part No.:
- 0 610 87
- Brand:
- Legrand
Related links
- 9V Rechargeable Batteries
- Legrand 2.4V NiCd Rechargeable Battery, 1.5Ah
- Legrand 200mAh NiMH 9V Battery
- Energizer 175mAh NiMH 9V Rechargeable Battery
- Duracell 170mAh NiMH 9V Rechargeable Battery
- Varta 150mAh 9V Rechargeable Battery
- Ansmann 300mAh NiMH 9V Rechargeable Battery
- Ansmann 200mAh NiMH 9V Rechargeable Battery