Epson Q41454351000111, Real Time Clock (RTC) Serial, 14-Pin SOP
- RS Stock No.:
- 667-6230
- Mfr. Part No.:
- Q41454351000111
- Brand:
- Epson
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6230
- Mfr. Part No.:
- Q41454351000111
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Functions | Calendar, Timer | |
| Bus Type | Serial | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 10.1 x 3.2mm | |
| Length | 5mm | |
| Width | 10.1mm | |
| Height | 3.2mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Functions Calendar, Timer | ||
Bus Type Serial | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 14 | ||
Dimensions 5 x 10.1 x 3.2mm | ||
Length 5mm | ||
Width 10.1mm | ||
Height 3.2mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
