NXP PCF8583T/5,518, Real Time Clock 240 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- RS Stock No.:
- 219-4653
- Mfr. Part No.:
- PCF8583T/5,518
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-4653
- Mfr. Part No.:
- PCF8583T/5,518
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| RTC Memory Size | 240 bit | |
| Sub Type | Real Time Clock | |
| Date Format | D:M:Y | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Height | 2.65 mm | |
| Length | 7.55 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.5 V | |
| Series | PCF8583 | |
| Standards/Approvals | No | |
| Time Format | SS:MM:HH | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
RTC Memory Size 240 bit | ||
Sub Type Real Time Clock | ||
Date Format D:M:Y | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Height 2.65 mm | ||
Length 7.55 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.5 V | ||
Series PCF8583 | ||
Standards/Approvals No | ||
Time Format SS:MM:HH | ||
Width 7.5 mm | ||
The NXP PCF8583 is a clock and calendar chip, based on a 2048 bit static CMOS1 RAM organized as 256 words by 8 bits. Addresses and data are transferred serially via the two line bidirectional I2C bus. The built in word address register is incremented automatically after each written or read data byte.
Automatic word address incrementing
Programmable alarm, timer, and interrupt function
Related links
- NXP 8-Pin SO-8 Surface
- NXP PCF8593T/1 Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- NXP 8-Pin SO-8 Surface
- NXP PCF8563T/5 Real Time Clock 128 bit YY:MM:DD:dd, 8-Pin SOIC Surface
- Microchip D:M:Y, 8-Pin SOIC Surface
- Microchip MCP79401-I/SN D:M:Y, 8-Pin SOIC Surface
- Microchip MCP79400-I/MS DW, 8-Pin MSOP Surface
- Microchip DW, 8-Pin MSOP Surface
