Renesas Electronics ISL1208IU8Z-T7A, Real Time Clock 2 bit DW:DM:M:Y, 8-Pin MSOP Surface
- RS Stock No.:
- 170-8112
- Mfr. Part No.:
- ISL1208IU8Z-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,197.25
(exc. GST)
$1,317.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $4.789 | $1,197.25 | - |
| 500 - 750 | $4.669 | $1,167.25 | 2% |
| 1000 + | $4.597 | $1,149.25 | 4% |
*price indicative
- RS Stock No.:
- 170-8112
- Mfr. Part No.:
- ISL1208IU8Z-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Interface Type | I2C | |
| Pin Count | 8 | |
| RTC Memory Size | 2bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Series | ISL1208 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Package Type MSOP | ||
Interface Type I2C | ||
Pin Count 8 | ||
RTC Memory Size 2bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Width 3.05mm | ||
Length 3.05mm | ||
Series ISL1208 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Real Time Clock Peripherals, Intersil
Related links
- Renesas Electronics ISL1208IU8Z-T7A 8-Pin MSOP Surface
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
- Renesas Electronics 8-Pin MSOP Surface
- Microchip 8-Pin MSOP Surface
- Microchip MCP7940N-I/MS 8-Pin MSOP Surface
- Microchip MCP79410-I/MS 8-Pin MSOP Surface
- Renesas Electronics ISL1208IB8Z 8-Pin SOIC Surface
- Microchip MCP79411-I/MS 8-Pin MSOP Surface
