Microchip MCP79511-I/MS, Real Time Clock 64 bit Calendar DW:M:Y:LY, 10-Pin MSOP Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$198.90

(exc. GST)

$218.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$1.989$198.90-
500 +$1.924$192.403%

*price indicative

RS Stock No.:
165-2097
Mfr. Part No.:
MCP79511-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

DW:M:Y:LY

Sub Type

Calendar

Mount Type

Surface

Interface Type

SPI

Package Type

MSOP

Pin Count

10

RTC Memory Size

64bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

No

Height

950μm

Length

3mm

Series

MCP795

Minimum Supply Voltage

1.8V

Automotive Standard

No

Maximum Supply Voltage

3.6V

COO (Country of Origin):
TH

MCP7951x/MCP7952x SPI Real-Time Clock/Calendars


Real Time Clock Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy