STMicroelectronics M41T0M6F, Real Time Clock 8 bit Real Time Clock DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 145-9302
- Mfr. Part No.:
- M41T0M6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$9,122.50
(exc. GST)
$10,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $3.649 | $9,122.50 | - |
| 12500 + | $3.284 | $8,210.00 | 10% |
*price indicative
- RS Stock No.:
- 145-9302
- Mfr. Part No.:
- M41T0M6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | M41T0M | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series M41T0M | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2V | ||
- COO (Country of Origin):
- MA
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T00SM6F 8-Pin SOIC Surface
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- STMicroelectronics 16-Pin QFN Surface
- STMicroelectronics 18-Pin SOX Surface
- Microchip MCP79411-I/SN 8-Pin SOIC Surface
