Schneider Electric A9Y Series Residual Current Device, 40A, 1P+N-Pole, 30 mA, Instantaneous, 500 A 230V ac
- RS Stock No.:
- 866-020
- Mfr. Part No.:
- A9Y64640W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$799.72
(exc. GST)
$879.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $799.72 |
*price indicative
- RS Stock No.:
- 866-020
- Mfr. Part No.:
- A9Y64640W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 74mm | |
| Height | 91mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 74mm | ||
Height 91mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type A-SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Differential residual Block ensures enhanced safety in electrical installations by providing robust protection against earth faults with its innovative design and efficient operation.
Compatibility with the Acti9 iDT40 range for seamless integration
Features a sensitivity of 30 mA, ensuring prompt disconnection during faults
Instantaneous differential protection to enhance user safety
Designed with independent voltage trigger technology for reliable operation
1
26
36
62
