Schneider Electric A9Y Series Residual Current Device, 25A, 3+N-Pole, 300 mA, Instantaneous, 500 A 400V ac
- RS Stock No.:
- 866-008
- Mfr. Part No.:
- A9Y13725W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$690.65
(exc. GST)
$759.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $690.65 |
*price indicative
- RS Stock No.:
- 866-008
- Mfr. Part No.:
- A9Y13725W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Series | A9Y | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 74mm | |
| Height | 91mm | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Series A9Y | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 74mm | ||
Height 91mm | ||
Breaking Capacity 500A | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current Block designed to enhance safety in electrical installations by preventing leakage currents, ensuring a reliable operation under various conditions.
25 A nominal current rating ensures robust performance
300 mA sensitivity effectively protects against differential currents
AC technology guarantees compatibility with alternating current systems
Instantaneous protection prevents electrical hazards quickly
1
24
30
54
