Schneider Electric A9Y Series Residual Current Device, 63A, 4-Pole, 30 mA, Instantaneous, 500 A 400V ac
- RS Stock No.:
- 866-003
- Mfr. Part No.:
- A9Y12463W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$1,458.21
(exc. GST)
$1,604.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,458.21 |
*price indicative
- RS Stock No.:
- 866-003
- Mfr. Part No.:
- A9Y12463W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 74mm | |
| Height | 91mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 74mm | ||
Height 91mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential residual current Block designed to offer protection against electrical faults. It is characterised by its 4-pole configuration and high sensitivity of 30 mA, ensuring safety in electrical installations.
Operates effectively at a nominal current of 63 A
Instantaneous tripping time for reliable fault protection
Designed for installation on DIN rails for convenience
Contains high insulation and impact-resistant properties with a rating of 4 kV
1
32
36
68
