Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Voltage Independent, 1500 A 415V ac

N

This image is representative of the product range

Subtotal (1 unit)*

$561.18

(exc. GST)

$617.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.18

*price indicative

RS Stock No.:
865-858
Mfr. Part No.:
A9R41440W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

A9R

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Standards/Approvals

RoHS

Terminal Type

Screw

Height

91mm

Depth

73.5mm

Width

72mm

Breaking Capacity

1500A

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Reset Actuator Type

Toggle Switch

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker offers reliable protection by rapidly cutting off electrical supply during faults, ensuring safety for outgoers and installations.

Rated current capacity of 40 A with earth-leakage sensitivity of 30 mA

Instantaneous tripping mechanism for immediate fault response

Compatible with AC networks, ensuring broad application versatility

Compact design with a width of 72 mm and height of 91 mm for efficient space utilisation

1

24


44

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy