Schneider Electric A9R Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Voltage Independent, 1500 A 240V ac
- RS Stock No.:
- 865-760
- Mfr. Part No.:
- A9R11225W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$407.27
(exc. GST)
$448.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.27 |
*price indicative
- RS Stock No.:
- 865-760
- Mfr. Part No.:
- A9R11225W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Depth | 73.5mm | |
| Width | 36mm | |
| Height | 91mm | |
| Breaking Capacity | 1500A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Depth 73.5mm | ||
Width 36mm | ||
Height 91mm | ||
Breaking Capacity 1500A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers reliable protection against earth faults, ensuring safety in electrical installations with its instantaneous tripping capabilities and robust design.
Designed for 2P operation with a rated current of 25 A
Provides earth-leakage sensitivity of 30 mA for enhanced safety
Features Type AC protection class for alternating current applications
Mounts easily on DIN rails, ensuring versatile installation
1
26
37
63
