Schneider Electric A9Q Series RCD, 25A, 3-Pole, 30 mA 415V ac

N

Subtotal (1 unit)*

$957.55

(exc. GST)

$1,053.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.55

*price indicative

RS Stock No.:
865-448
Mfr. Part No.:
A9Q11325W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

25A

Number of Poles

3

Range

Acti9

Series

A9Q

Trip Sensitivity

30mA

Mount Type

Clip-on

Standards/Approvals

EN/IEC 61009-2-2

Terminal Type

Tunnel Type Terminal

Width

54mm

Height

91mm

Depth

73.5mm

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Rated AC Voltage

415V ac

Application

Protection Against Direct

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block designed for enhanced protection against electrical faults, ensuring safety by detecting and reacting to earth leakage currents instantly.

Three-phase configuration provides robust electrical protection

Rated current of 25A effectively manages high loads

Instantaneous tripping ensures immediate response to faults

Compatibility with Acti9 iC60 range simplifies integration

1

26


28

54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy