RS PRO RSK2 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC, 500 A 400V
- RS Stock No.:
- 755-726
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$142.55
(exc. GST)
$156.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.55 |
*price indicative
- RS Stock No.:
- 755-726
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | RSK2 | |
| Range | RSK | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Depth | 73mm | |
| Height | 72mm | |
| Width | 81mm | |
| Breaking Capacity | 500A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V | |
| Application | Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series RSK2 | ||
Range RSK | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Depth 73mm | ||
Height 72mm | ||
Width 81mm | ||
Breaking Capacity 500A | ||
Break Time Instantaneous | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V | ||
Application Protection | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Residual Current Circuit Breaker
The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting leakage currents. With a current rating of 40 A and a breaking capacity of 500 A, this device ensures safety in electrical installations by preventing potential electric shocks and fire hazards.
Features and Benefits
Instantaneous Break Time: Provides Rapid response to electrical faults, enhancing safety.
AC Earth Leakage Protection: Offers reliable protection against alternating current leakage, ensuring compliance with safety standards.
DIN Rail Mount Type: Facilitates easy installation and integration into existing electrical systems.
4 Poles: Supports balanced protection across multiple circuits, increasing reliability.
Screw Clamp Terminal Type: Ensures secure and stable connections, reducing maintenance needs.
Knob Reset Actuator Type: Allows for straightforward resetting after tripping, improving usability.
AC Earth Leakage Protection: Offers reliable protection against alternating current leakage, ensuring compliance with safety standards.
DIN Rail Mount Type: Facilitates easy installation and integration into existing electrical systems.
4 Poles: Supports balanced protection across multiple circuits, increasing reliability.
Screw Clamp Terminal Type: Ensures secure and stable connections, reducing maintenance needs.
Knob Reset Actuator Type: Allows for straightforward resetting after tripping, improving usability.
Applications
Industrial Electrical Systems
Commercial Building Installations
Residential Electrical Protection
Commercial Building Installations
Residential Electrical Protection
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards, ensuring high safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
