Hager BDD Series Industrial Surge Protector, 40 A, 1-Pole, 30 mA, Type F

Subtotal (1 unit)*

$820.61

(exc. GST)

$902.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$820.61

*price indicative

RS Stock No.:
602-045
Mfr. Part No.:
BDD240F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Industrial Surge Protector

Current Rating

40 A

Number of Poles

1

Series

BDD

Trip Sensitivity

30mA

Tripping Characteristics

Type F

COO (Country of Origin):
PL
The Hager Dangerous Arc Fault Detector Differential Block for Circuit Breakers is designed to enhance electrical safety by detecting arc faults. To prevent the risk of electrical fires, the installation of arc protectors is recommended. These devices help reduce the risk of fires caused by electric arc faults. Their installation has become essential for reinforcing electrical protection and preventing potentially costly and hazardous disasters.

Screw terminal connection

RoHS compliant

Related links