Hager BFF Series Residual Current Circuit Breaker, 25A, 3-Pole, 300 mA, Type F
- RS Stock No.:
- 597-980
- Mfr. Part No.:
- BFF325
- Brand:
- Hager
Subtotal (1 unit)*
$974.83
(exc. GST)
$1,072.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.83 |
*price indicative
- RS Stock No.:
- 597-980
- Mfr. Part No.:
- BFF325
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BFF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | No | |
| Depth | 92mm | |
| Width | 35mm | |
| Height | 7mm | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BFF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals No | ||
Depth 92mm | ||
Width 35mm | ||
Height 7mm | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 25A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. It has type F detection for advanced leakage current protection.
No of modules 2
No of poles 3
Compact modular design
- RS Stock No. 0602062
- Mfr. Part No. BFF325F
Each
$923.96
- RS Stock No. 0597982
- Mfr. Part No. BFF925F
Each
$784.69
- RS Stock No. 0602058
- Mfr. Part No. BFF225
Each
$873.11
- RS Stock No. 0602065
- Mfr. Part No. BFF425F
Each
$899.43
Related links
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F












