Hager CDH Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A-HI 230V ac, 400 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$718.26

(exc. GST)

$790.09

(inc. GST)

RS Stock No.:
597-927
Mfr. Part No.:
CDH840F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3

Series

CDH

Trip Sensitivity

30mA

Tripping Characteristics

Type A-HI

Standards/Approvals

No

Width

71mm

Depth

70mm

Height

84.4mm

Rated AC Voltage

230V ac, 400V ac

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 40A. With a differential sensitivity of 30mA, it ensures protection against earth leakage faults.

No of modules 2

Compact modular design

Type A HI detection

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy