Schneider Electric IKQ RCD, 80A, 2 Pole, 30mA, 230V ac
- RS Stock No.:
- 335-411
- Mfr. Part No.:
- SED80032
- Brand:
- Schneider Electric
- RS Stock No.:
- 335-411
- Mfr. Part No.:
- SED80032
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCD | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Voltage Rating | 230V ac | |
| Series | IKQ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCD | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Voltage Rating 230V ac | ||
Series IKQ | ||
- COO (Country of Origin):
- CN
The Schneider Electric iKQ RCD is a residual current circuit breaker engineered for AC networks, ensuring compliance with BS EN 61008 standards for reliable protection and safety. It features a trip indicator for operational monitoring and supports DIN rail mounting for streamlined installation. With a rated operational voltage and an insulation voltage, it is built to handle demanding electrical setups.
2P Pole configuration
Rated current 80 A
Earth leakage sensitivity 30 mA
IP20 protection
Rated current 80 A
Earth leakage sensitivity 30 mA
IP20 protection
Related links
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 4 Pole 400V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 4 Pole 400V ac
- Hager CDC RCD Switch 2 Pole Type AC, 230 → 400V

