Siemens 5SV33 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type B, 800 A 250V ac
- RS Stock No.:
- 328-460
- Mfr. Part No.:
- 5SV3322-4KK60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,700.07
(exc. GST)
$1,870.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,700.07 |
*price indicative
- RS Stock No.:
- 328-460
- Mfr. Part No.:
- 5SV3322-4KK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SV33 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CE | |
| Depth | 70mm | |
| Width | 72mm | |
| Height | 90mm | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 250V ac | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SV33 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CE | ||
Depth 70mm | ||
Width 72mm | ||
Height 90mm | ||
Breaking Capacity 800A | ||
Rated AC Voltage 250V ac | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
2 poles
tripping fault current rated 30 mA
Type B
IP20 protection
Rated current 25A
Related links
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 0.8 kA 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 0.8 kA 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 0.8 kA 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 440V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 400V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 440V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 440V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type A, 0.8 kA 125V ac
