Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9260
- Distrelec Article No.:
- 304-02-118
- Mfr. Part No.:
- A9D11806
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$199.03
(exc. GST)
$218.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.03 |
*price indicative
- RS Stock No.:
- 790-9260
- Distrelec Article No.:
- 304-02-118
- Mfr. Part No.:
- A9D11806
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Series | Acti9 | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 110mm | |
| Depth | 77.5mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Application | Distribution | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Series Acti9 | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 110mm | ||
Depth 77.5mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Application Distribution | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC, RoHS | ||
Schneider Electric Residual Current Circuit Breaker, 6A, 30mA Trip Sensitivity - Acti9 Series - A9D11806
Protect people and equipment from overload and short circuits with this residual circuit breaker from Schneider Electric. It eliminates the risk of prolonged and potentially serious shock for improved electrical safety in your workplace. A red indicator on the unit's front face gives you a quick visual indication of when it's tripped a faulty current. This device can be quickly snapped to a DIN rail and is suitable for industrial isolation applications.
Features & Benefits
• Green indicator strip to signal when the contacts are completely open and it's safe to work on the downstream circuit
• IP20 (ingress protection) rated insulation terminals indicates they're touch-proof and protected against objects larger than 12mm
• Stops leakage current from potentially causing an electrical fire for improved safety levels
Applications
• Commercial lighting systems
• Industrial process control
• Residential electrical control cabinets
What is overcurrent?
Overcurrent is a type of electrical fault that's caused by either an overload or short circuit in an electrical system. It's possible to overload a circuit by connecting too many electrical devices and exceeding the power capacity of a cable. Short circuits occur when there's insufficient resistance in a circuit.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6000 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
