Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 3-Pole, 30 mA Trip

Subtotal (1 unit)*

$1,619.05

(exc. GST)

$1,780.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,619.05

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-9967
Mfr. Part No.:
A9DX3725
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Range

Acti9

Series

Acti9 iDD40N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

A-SI

Height

93mm

Depth

75mm

Width

36mm

Better World Product

Yes

Breaking Capacity

10kA

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC, CE

Application

General Purpose

The Schneider Electric Acti9 25A residual current breaker with overcurrent protection mainly used in distribution application. It has thermal magnetic trip unit technology. It is white in colour.

Toggle type control

Pollution degree 3

Degree of protection IP20 , IP40

Related links