Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 230-6648
- Mfr. Part No.:
- A9D61825
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$70.41
(exc. GST)
$77.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.41 |
*price indicative
- RS Stock No.:
- 230-6648
- Mfr. Part No.:
- A9D61825
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | IC60N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 110mm | |
| Depth | 77.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Standards/Approvals | IEC, RoHS | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series IC60N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 110mm | ||
Depth 77.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Standards/Approvals IEC, RoHS | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- TH
The Schneider Electric Acti9 iC60 RCBO self-contained residual current device is designed to offer complete protection for final circuits. It protects against short-circuits and cable overloads.
Padlocking device
Test push button
Clocking clip for dismounting
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
