Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 4-Pole, 300 mA Trip

Subtotal (1 unit)*

$1,814.28

(exc. GST)

$1,995.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,814.28

*price indicative

RS Stock No.:
130-733
Mfr. Part No.:
A9D55420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Series

Acti9 iC60

Number of Poles

4

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

AC

Depth

78mm

Width

72mm

Height

86mm

Application

Distribution

Standards/Approvals

EN/IEC 61009-2-1, EN/IEC 60947-2

Breaking Capacity

6kA

COO (Country of Origin):
PT
The Schneider Electric Acti9 iC60 RCBO high-quality residual current breaker with overcurrent protection. It is designed for distribution applications, offering excellent performance and reliability. With features such as thermal-magnetic trip unit technology, C curve code, and earth-leakage sensitivity, this RCBO ensures the safety of your electrical circuits.

Breaking capacity for robust protection

Toggle control type for easy operation

Clip-on mounting mode for convenient installation

Green Premium product with sustainable offer status

IP40 degree of protection for added safety

Tropicalisation feature for durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy