Lumberg Red Cable Mount RCA Socket, Nickel, 2A
- RS Stock No.:
- 138-8109
- Mfr. Part No.:
- 15-285
- Brand:
- Lumberg
Price (ex. GST) Each
$2.10
(exc. GST)
$2.31
(inc. GST)
98 In AU stock for next working day delivery
898 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 9 | $2.10 |
10 - 49 | $2.08 |
50 + | $2.03 |
- RS Stock No.:
- 138-8109
- Mfr. Part No.:
- 15-285
- Brand:
- Lumberg
Related links
- Lumberg Black Cable Mount RCA Socket 2A
- Lumberg Red Cable Mount RCA Plug 2A
- Switchcraft Red Panel Mount RCA Socket, Nickel
- RS PRO Red Chassis Mount RCA Socket, Nickel
- Switchcraft White Panel Mount RCA Socket, Nickel
- RS PRO Cable Mount RCA Socket 5A
- RS PRO Red Panel Mount RCA Socket 2A
- RS PRO Cable Mount RCA Socket, Nickel