- RS Stock No.:
- 841-7844
- Mfr. Part No.:
- 4D Serial Pi Adaptor
- Brand:
- 4D Systems
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.49
(exc. GST)
$18.14
(inc. GST)
Units | Per unit |
1 - 4 | $16.49 |
5 - 9 | $16.27 |
10 + | $16.13 |
- RS Stock No.:
- 841-7844
- Mfr. Part No.:
- 4D Serial Pi Adaptor
- Brand:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4D Serial Pi Adaptor
4D Systems' Serial Pi Adaptor is an adaptor board which enables most of the 4D Systems display modules to connect to the Raspberry Pi platform with a single 5-pin connection. The Serial Pi Adaptor provides a serial interface with a direct IO connection to the Raspberry Pi. The adaptor passes the power from the Raspberry Pi to the Display Module, therefore no external power is required.
The 4D Serial Pi Adaptor comes with some of 4D Systems' -PI Module Packs. The Serial Adaptor is compatible with Raspberry Pi A, B and B+.
The 4D Serial Pi Adaptor comes with some of 4D Systems' -PI Module Packs. The Serial Adaptor is compatible with Raspberry Pi A, B and B+.
Compatible 4D Intelligent Displays:
uLCD-24PT
uLCD-28PT
uLCD-32PT
uOLED-96-G1/G2
uOLED-128-G1/G2
uOLED-160-G1/G2
uLCD-144-G1/G2
uLCD-43 (All versions)
uLCD-24-PTU
uLCD-28-PTU
uLCD-32-PTU
uLCD-32W-PTU
uLCD-35DT
uLCD-70DT
uLCD-220RD
uLCD-24PT
uLCD-28PT
uLCD-32PT
uOLED-96-G1/G2
uOLED-128-G1/G2
uOLED-160-G1/G2
uLCD-144-G1/G2
uLCD-43 (All versions)
uLCD-24-PTU
uLCD-28-PTU
uLCD-32-PTU
uLCD-32W-PTU
uLCD-35DT
uLCD-70DT
uLCD-220RD
The 4D Serial Pi Adaptor kit contains:
4D Serial Pi Adaptor
150mm 5-way female-female jumper cable
5-way male-male adaptor
4D Serial Pi Adaptor
150mm 5-way female-female jumper cable
5-way male-male adaptor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4D Systems Display Accessories
Specifications
Attribute | Value |
---|---|
Display Technology | Display Board |
Kit Name | I/O Expander |
Related links
- 4D Systems, Gen4 Diablo16 with 2.8in Resistive Touch Screen
- 4D Systems, Diablo16 Starter Kit with 7in Resistive Touch Screen
- 4D Systems, Gen4 Diablo16 with 5in LCD Display
- 4D Systems, Diablo16 with 4.3in Resistive Touch Screen
- 4D Systems, Diablo16 with 3.5in Resistive Touch Screen
- 4D Systems, Gen4 Picaso with 2.8in Resistive Touch Screen
- 4D Systems, Gen4 Picaso with 2.4in Resistive Touch Screen
- 4D Systems, Gen4 Diablo16 with 4.3in Resistive Touch Screen