Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed Circuit Board in Black
- RS Stock No.:
- 287-7710
- Distrelec Article No.:
- 302-36-832
- Mfr. Part No.:
- 1311027
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7710
- Distrelec Article No.:
- 302-36-832
- Mfr. Part No.:
- 1311027
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Raspberry Pi Case | |
| For Use With | Raspberry Pi Printed Circuit Board | |
| Series | UCS-KIT | |
| Colour | Black | |
| Body Material | Polycarbonate | |
| Height | 125mm | |
| Width | 145mm | |
| Standards/Approvals | UL Recognised Approval ID:FILE E 240868 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Raspberry Pi Case | ||
For Use With Raspberry Pi Printed Circuit Board | ||
Series UCS-KIT | ||
Colour Black | ||
Body Material Polycarbonate | ||
Height 125mm | ||
Width 145mm | ||
Standards/Approvals UL Recognised Approval ID:FILE E 240868 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact complete housing for Raspberry Pi printed-circuit boards includes housing half shells, side panels featuring openings for all relevant connections, adhesive pads for securing Raspberry Pi Model B4 computers, and screws for housing and PCB attachment. The housing is light grey with turquoise-blue corner inlays, providing both functionality and aesthetic appeal. This comprehensive housing solution offers protection and easy access to connections, ensuring a neat and organized setup for Raspberry Pi projects.
Flexible PCB attachment adapts to virtually all form factors
Reduced logistics outlay
Related links
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed Circuit Board in Light Grey
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed-circuit Boards in Black
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed-circuit Boards in Light Grey
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Printed-Circuit Boards in Black
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Printed-Circuit Boards in Light Grey
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with Enclosures, Boxes & Cases in Grey
- Phoenix Contact Polycarbonate Raspberry Pi Case for use with DEV-KIT KMGY P10 in Grey
- OKW Enclosures ABS Raspberry Pi B in Black
