Takachi Electric Industrial Aluminium Raspberry Pi Case for use with Raspberry Pi

Subtotal (1 unit)*

$110.64

(exc. GST)

$121.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.64

*price indicative

RS Stock No.:
186-1851
Mfr. Part No.:
RPI-1F
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

For Use With

Raspberry Pi

Product Type

Raspberry Pi Case

Series

RPI

Body Material

Aluminium

Width

95mm

Height

37mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP
Exclusively for use with Raspberry Pi

Compatible with Raspberry Pi 2B, 3B and 3B+ boards

All aluminium, polished and elegant metallic silver finish

3 types are available: normal, double-layered, and flanged

The internal part is made to be conductive

Raspberry Pi Board is not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy