Pi Supply Polycarbonate Case for use with Raspberry Pi and PoE HAT in Black
- RS Stock No.:
- 124-9372
- Mfr. Part No.:
- Pi PoE Case
- Brand:
- Pi Supply
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$22.93
(exc. GST)
$25.22
(inc. GST)
- RS Stock No.:
- 124-9372
- Mfr. Part No.:
- Pi PoE Case
- Brand:
- Pi Supply
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pi Supply | |
| For Use With | Raspberry Pi and PoE HAT | |
| Colour | Black | |
| External Dimensions | 90 x 85 x 45mm | |
| Body Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pi Supply | ||
For Use With Raspberry Pi and PoE HAT | ||
Colour Black | ||
External Dimensions 90 x 85 x 45mm | ||
Body Material Polycarbonate | ||
Pi Supply Pi PoE Switch HAT Case for Raspberry Pi 3 Model B and Pi PoE Switch HAT
From Pi Supply a case for enclosing and protecting your Pi Power over Ethernet Raspberry Pi HAT and a Raspberry Pi 3 Model B and keeping the wiring tidy. This Raspberry Pi 3 case has a robust and attractive design and is made from black polycarbonate. The RPi case features cut-outs that allow access to all the ports and connectors. The Raspberry Pi 3 Model B case also features apertures that allow status LED to visible through the enclosure. A rail either side of the Raspberry Pi 3 case with a hole at each end allow the RPi case to be screw mounted to a wall. Four rubber feet are also included for added surface stability
Features and Benefits
Suitable for use with Raspberry Pi 3 Model B and Pi PoE Switch HAT
Robust and attractive black polycarbonate design
Protects Raspberry Pi 3 development board and keeps wiring tidy
Cut-outs for access to ports and connectors
Apertures allow status LEDs to be visible through the enclosure
Mounting rails on either side of RPi case for wall mounting
Supplied with four rubber feet for stability
Robust and attractive black polycarbonate design
Protects Raspberry Pi 3 development board and keeps wiring tidy
Cut-outs for access to ports and connectors
Apertures allow status LEDs to be visible through the enclosure
Mounting rails on either side of RPi case for wall mounting
Supplied with four rubber feet for stability
Note
Raspberry Pi 3 Model B and Pi PoE Switch HAT are not included

