Pi Supply Case for use with JustBoom DAC HAT & Amp HAT, Raspberry Pi & Amp HAT, Raspberry Pi 2, Raspberry Pi 3,
- RS Stock No.:
- 124-9369
- Mfr. Part No.:
- Amp HAT Case
- Brand:
- Pi Supply
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.05
(exc. GST)
$27.56
(inc. GST)
- RS Stock No.:
- 124-9369
- Mfr. Part No.:
- Amp HAT Case
- Brand:
- Pi Supply
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pi Supply | |
| For Use With | JustBoom DAC HAT & Amp HAT, Raspberry Pi & Amp HAT, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ | |
| Colour | Black | |
| External Dimensions | 89 x 62 x 40mm | |
| Select all | ||
|---|---|---|
Brand Pi Supply | ||
For Use With JustBoom DAC HAT & Amp HAT, Raspberry Pi & Amp HAT, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ | ||
Colour Black | ||
External Dimensions 89 x 62 x 40mm | ||
Amp HAT Case for the Raspberry Pi and JustBoom Amp HAT
The Amp HAT Case is a suitable enclosure for the Raspberry Pi and Amp HAT.
The 2 piece case is easy to use and protects the devices.
JustBoom Digi HAT is available here at RS (RS 1228183).
For guide see URL : https://www.justboom.co/start/set-up-justboom-amp-hat-and-case/
The 2 piece case is easy to use and protects the devices.
JustBoom Digi HAT is available here at RS (RS 1228183).
For guide see URL : https://www.justboom.co/start/set-up-justboom-amp-hat-and-case/
Features:
Supports and protects your JustBoom Amp and Raspberry Pi
Easy to open case allows for quick access to your Amp and Raspberry Pi boards
Smooth black finish that blends in with any audio setup
Leaves all ports accessible
Compatible with the Raspberry Pi 3, 2, and B+
No tools are needed for assembly or disassembly
Designed and made in the UK from high quality material
4 x rubber feet included
Access to micro-SD port
Supports and protects your JustBoom Amp and Raspberry Pi
Easy to open case allows for quick access to your Amp and Raspberry Pi boards
Smooth black finish that blends in with any audio setup
Leaves all ports accessible
Compatible with the Raspberry Pi 3, 2, and B+
No tools are needed for assembly or disassembly
Designed and made in the UK from high quality material
4 x rubber feet included
Access to micro-SD port
Contents
Case only.

