Italtronic ABS Raspberry Pi Cases for use with Raspberry Pi 5 in Light Grey

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$23.39

(exc. GST)

$25.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.39-
5 - 9$23.091%
10 +$22.802%

*price indicative

RS Stock No.:
655-939
Mfr. Part No.:
10.0012225.RP5
Brand:
Italtronic
Find similar products by selecting one or more attributes.
Select all

Brand

Italtronic

Product Type

Raspberry Pi Cases

For Use With

Raspberry Pi 5

Series

Raspberry Pi 5

Colour

Light Grey

Body Material

ABS

Width

22.5mm

Standards/Approvals

RoHS, REACH

Height

119.5mm

COO (Country of Origin):
IT
The Hitaltech KIT 22.5 RAILBOX is a compact DIN rail mountable enclosure solution designed for the Raspberry Pi 5, offering reliable protection and integration in industrial and control system environments. Part of the RAILBOX line, each kit contains 50 enclosures with a unit net weight of 79.2 grams and a total kit weight of 3.96 kg.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy