CGL, Camera Lens Camera Module, CSI-2, 3 MP

Subtotal (1 unit)*

$48.19

(exc. GST)

$53.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 53 unit(s), ready to ship from another location
Units
Per unit
1 +$48.19

*price indicative

RS Stock No.:
201-2855
Mfr. Part No.:
SC0124
Brand:
CGL
Find similar products by selecting one or more attributes.
Select all

Brand

CGL

Sub Type

Camera Module

Product Type

Camera Lens

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Resolution

3 MP

JPEG Supported

Yes

Raspberry Pi Video Ports

Yes

Length

16mm

Height

17.53mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Raspberry Pi Camera lenses with a manual iris, you can adjust the opening to allow more or less light by physically adjusting the iris. This lenses has a resolution of 3 Megapixel with CS mount type.

Focal length of 16mm

10 to 30mm size tolerance

1 inch Image Format

F1.2 Aperture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy