Raspberry Pi, Raspberry Pi AI Camera Series, Raspberry Pi Camera Camera, CSI-2, 12.3 megapixels
- RS Stock No.:
- 690-565
- Mfr. Part No.:
- SC1174
- Brand:
- Raspberry Pi
Subtotal (1 unit)*
$131.10
(exc. GST)
$144.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 07 December 2026
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.10 |
*price indicative
- RS Stock No.:
- 690-565
- Mfr. Part No.:
- SC1174
- Brand:
- Raspberry Pi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Sub Type | Camera | |
| Product Type | Raspberry Pi Camera | |
| Series | Raspberry Pi AI Camera | |
| Number of Channels | 1 | |
| Supported Bus Interfaces | CSI-2 | |
| Maximum Resolution | 12.3 megapixels | |
| Maximum Frame Rate | 30fps | |
| Maximum Operating Temperature | 50°C | |
| Length | 25mm | |
| Width | 24mm | |
| Height | 11.9mm | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Sub Type Camera | ||
Product Type Raspberry Pi Camera | ||
Series Raspberry Pi AI Camera | ||
Number of Channels 1 | ||
Supported Bus Interfaces CSI-2 | ||
Maximum Resolution 12.3 megapixels | ||
Maximum Frame Rate 30fps | ||
Maximum Operating Temperature 50°C | ||
Length 25mm | ||
Width 24mm | ||
Height 11.9mm | ||
- COO (Country of Origin):
- GB
The Raspberry Pi AI Camera is a Compact Camera module from Raspberry Pi, based on the Sony IMX500 Intelligent Vision Sensor. IMX500 combines a 12-megapixel CMOS image sensor with on-board inferencing acceleration for a variety of common neural network models, enabling users to develop sophisticated vision-based AI applications without the need for a separate accelerator.
Integrated IR cut filter
12.3 megapixels resolution
Manual adjustable focus system
Related links
- Raspberry Pi Camera Module Camera Module 3280 x 2464 pixel
- Raspberry Pi Cameras
- Raspberry Pi CSI-2
- OKW Enclosures Plastic Raspberry Pi Case for use with Raspberry Pi NoIR Camera, Raspberry Pi Camera in Black
- CGL CSI-2
- Okdo CSI-2, 2592 x 1944 pixel
- Raspberry Pi Camera Module Camera Module 12 MP
- Raspberry Pi Cases
