Transcend 2 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V
- RS Stock No.:
- 798-9641
- Mfr. Part No.:
- TS256MSQ64V8U
- Brand:
- Transcend
Subtotal (1 unit)*
$168.03
(exc. GST)
$184.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $168.03 |
*price indicative
- RS Stock No.:
- 798-9641
- Mfr. Part No.:
- TS256MSQ64V8U
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s 1.8V
- Transcend 2 GB DDR3 Laptop RAM 1333 MHz 1.5V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s 1.8V
- Transcend 2 GB DDR3 Desktop 1600Mbit/s 1.5V
- Transcend DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 2 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 2 GB DDR3L RAM 1866 Mbit/s 1.35V
