Integral Memory 32 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1V

N

Subtotal (1 unit)*

$1,977.30

(exc. GST)

$2,175.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,977.30

*price indicative

RS Stock No.:
888-152
Mfr. Part No.:
IN5T16GNHRBXK2
Brand:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Socket Type

DIMM

Memory Size

32GB

Desktop/Laptop

Desktop

Product Type

RAM

Industrial Grade

No

Memory Class

DDR5

Module Type

UDIMM

Supply Voltage

1.1V

CAS Latency

40

RAM Speed

4800MHz

Number of Pins

288

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Integral Memory DDR5 Memory Module is engineered for next generation applications requiring enhanced speed capacity and reliability. This latest technology delivers a twenty per cent increase in energy efficiency.

Dual 32 bit channels handle multiple large workloads

Energy efficient with Power Management Integrated Circuit

On-die error correction codes and temperature sensors increase stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy