Integral Memory 16 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1V
- RS Stock No.:
- 888-150
- Mfr. Part No.:
- IN5T8GNHWBXK2
- Brand:
- Integral Memory
N
Subtotal (1 unit)*
$1,241.55
(exc. GST)
$1,365.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,241.55 |
*price indicative
- RS Stock No.:
- 888-150
- Mfr. Part No.:
- IN5T8GNHWBXK2
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | RAM | |
| Memory Size | 16GB | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | No | |
| Memory Class | DDR5 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.1V | |
| CAS Latency | 40 | |
| RAM Speed | 4800MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type RAM | ||
Memory Size 16GB | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade No | ||
Memory Class DDR5 | ||
Module Type UDIMM | ||
Supply Voltage 1.1V | ||
CAS Latency 40 | ||
RAM Speed 4800MHz | ||
Number of Pins 288 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR5 Memory Module is engineered for next generation applications requiring enhanced speed capacity and reliability. This latest technology delivers a twenty per cent increase in energy efficiency.
Dual 32 bit channels handle multiple large workloads
Energy efficient with Power Management Integrated Circuit
On-die error correction codes and temperature sensors increase stability
