Integral Memory 32 GB DDR5 Laptop RAM 5600 MHz, SODIMM, 1.1V

N

Subtotal (1 unit)*

$2,099.94

(exc. GST)

$2,309.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,099.94

*price indicative

RS Stock No.:
888-148
Mfr. Part No.:
IN5V32GNJRDX
Brand:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Socket Type

SODIMM

Memory Size

32GB

Product Type

RAM

Desktop/Laptop

Laptop

Industrial Grade

No

Memory Class

DDR5

Module Type

SODIMM

Supply Voltage

1.1V

CAS Latency

46

Number of Pins

262

RAM Speed

5600MHz

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Integral Memory DDR5 Memory Module is engineered for next generation applications requiring enhanced speed capacity and reliability. This latest technology delivers a twenty per cent increase in energy efficiency.

Dual 32 bit channels handle multiple large workloads

Energy efficient with Power Management Integrated Circuit

On-die error correction codes and temperature sensors increase stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy