Transcend 16 GB DDR5 Laptop RAM 6400 Mbit/s, SODIMM, 1.1V

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-112
Mfr. Part No.:
TS2GSA64V4E3
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Laptop

Memory Size

16GB

Memory Socket Type

SODIMM

Product Type

RAM

Memory Class

DDR5

Module Type

SDRAM

Supply Voltage

1.1V

RAM Speed

6400Mbit/s

Number of Pins

262

Standards/Approvals

JEDEC

COO (Country of Origin):
TW
The Transcend DDR5 DRAM modules operate at a nominal voltage of only 1.1V, offering higher energy efficiency and exceptional clock speeds to cater to the demands of the embedded industry. Power management integrated circuits (PMIC) provides better signal integrity and more stable power. All components are of the highest quality and stringently tested for unparalleled compatibility, reliability, and performance.

On die ECC

16 bit pre fetch

Multi Purpose Command

Decision Feedback Equalization

SPD Hub with Thermal Sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy