Transcend 64 GB DDR4 Desktop RAM 3200 Mbit/s, DIMM, 1.2V
- RS Stock No.:
- 175-405
- Mfr. Part No.:
- TS4GLH72V2E2
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-405
- Mfr. Part No.:
- TS4GLH72V2E2
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Size | 64GB | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | Yes | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 3200Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Size 64GB | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade Yes | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 3200Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR4 DRAM modules operate at a nominal voltage of just 1.2V, offering higher energy e ciency and exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 16 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 64 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 RAM 3200 Mbit/s 1.2V
