Transcend 16 GB DDR3L Desktop RAM 1600 Mbit/s, UDIMM, 1.35V

Subtotal (1 unit)*

$69.98

(exc. GST)

$76.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.98

*price indicative

RS Stock No.:
175-149
Mfr. Part No.:
TS512MLK72W6HL
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

RAM

Memory Size

16GB

Desktop/Laptop

Desktop

Memory Socket Type

UDIMM

Memory Class

DDR3L

Supply Voltage

1.35V

RAM Speed

1600Mbit/s

Standards/Approvals

JEDEC Standard

COO (Country of Origin):
TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support.

8 bit pre-fetch

On-die termination with ODT pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy